
This aluminum clamp shell is made from aluminum material, with a green color and a shielding feature. It has a diameter of 0.85 inch and is designed for use with military standard MIL-DTL-38999. The shell is plated with cadmium and is rated for environment resistance. It is available in a bulk packaging quantity of one and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/1811W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/1811W03 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Outside Diameter | 0.85inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/1811W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
