Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/1813N03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/1813N03 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 13 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/1813N03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.