
EMI/RFI environmental backshell, 180° configuration, designed for MIL-DTL-38999 connectors. Features a robust aluminum shell in size 13, finished with cadmium plating over electroless nickel for enhanced durability and shielding. This accessory provides essential EMI/RFI protection and environmental sealing for critical interconnect applications.
Checking distributor stock and pricing after the page loads.
Glenair M85049/1813W03 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 13 |
| RoHS | Not Compliant |
No datasheet is available for this part.