This aluminum clamp backshell is designed for use with connectors and interconnects, featuring a 15mm shell size and cadmium plating for corrosion resistance. It meets the military standard MIL-DTL-38999 and is shielded for electromagnetic interference protection. The backshell is made of aluminum and has a green color. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Outside Diameter | 1.15inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Shielding | Shielded |
| RoHS | Not Compliant |