This aluminum clamp backshell is designed for use with connectors and interconnects, featuring a 15 shell size and nickel plating. It is constructed from aluminum and is rated for environment resistant applications. The backshell is shielded and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/1915N05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/1915N05 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Outside Diameter | 1.1inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/1915N05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.