The M85049/1917N04 is an aluminum backshell with a 17mm shell size, manufactured to meet the military standard MIL-DTL-38999. It has a depth of 30.5mm and is plated with aluminum. The backshell is packaged individually and is available in bulk quantities. It is not RoHS compliant, but is part of the AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/1917N04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/1917N04 technical specifications.
| Package/Case | Aluminum |
| Depth | 30.5mm |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 17 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/1917N04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.