The M85049/1919N06 is an aluminum backshell with a nickel plating, conforming to the MIL-DTL-38999 military standard. It is packaged individually and features a shell size of 19mm. The backshell is made of aluminum and is not RoHS compliant. It is part of the AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/1919N06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/1919N06 technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 19 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/1919N06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.