This is a circular connector with an aluminum package, 1inch outside diameter, and a 13 shell size. It conforms to the MIL-DTL-38999 military standard and is plated with cadmium. The connector is not RoHS compliant and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/20-13W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/20-13W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Outside Diameter | 1inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 13 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/20-13W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.