This aluminum circular connector is designed for military applications, conforming to MIL-DTL-38999 standards. It features a silver color and electroless nickel plating. The connector is unshielded and available in bulk packaging. It is not RoHS compliant, and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/20-17N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/20-17N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Outside Diameter | 1.25inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/20-17N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.