EMI/RFI Non-Environmental Backshell 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum
Glenair M85049/25-25W technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AS85049 |
| RoHS | Not Compliant |
No datasheet is available for this part.