This silver aluminium backshell is designed for military and aerospace applications, conforming to MIL-DTL-26482 and SAE AS85049 standards. It is available in bulk packaging and has an outside diameter of 1.22inch. The backshell features electroless nickel plating for corrosion resistance and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/26-1-18N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/26-1-18N technical specifications.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Outside Diameter | 1.22inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/26-1-18N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.