Glenair M85049/31-10W technical specifications.
| Length | 18mm |
| Military Standard | MIL-DTL-26482 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/31-10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.