
This aluminium connector features a 12-pin configuration with a 1.135inch outside diameter. It operates within a temperature range of -65°C to 200°C and meets the military standard MIL-DTL-26482. The connector is plated with nickel and electroless nickel for corrosion resistance and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/31-12N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/31-12N technical specifications.
| Color | Silver |
| Length | 18mm |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Outside Diameter | 1.135inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/31-12N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.