
This 18mm aluminium backshell is manufactured by Glenair and features a silver finish with nickel plating. It is unshielded and available in bulk packaging. The backshell meets the military standard MIL-DTL-26482 and is compliant with RoHS regulations.
Glenair M85049/31-18N technical specifications.
| Color | Silver |
| Length | 18mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Orientation | Straight |
| Outside Diameter | 1.51inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/31-18N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.