Crimp Ring Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Mount | Termination |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 12 |
| RoHS | Not Compliant |