EMI/RFI Non-Environmental Backshell 180° 14 Shell Size Electroless Nickel Aluminum
Glenair M85049/33-2-14N technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/33-2-14N to view detailed technical specifications.
No datasheet is available for this part.