
This aluminum backshell is designed for use with connectors and interconnects, featuring a 14 shell size and cadmium plating. It measures 29.4mm in depth and 71.4mm in length. The backshell is compliant with the MIL-DTL-38999 military standard and is packaged individually in bulk. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Glenair M85049/3614W04 technical specifications.
| Package/Case | Aluminum |
| Depth | 29.4mm |
| Length | 71.4mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| RoHS | Not Compliant |
No datasheet is available for this part.