Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/3614W05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/3614W05 technical specifications.
| Package/Case | Aluminum |
| Depth | 31.8mm |
| Length | 71.4mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/3614W05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.