
This is a 16mm shielded aluminum clamp backshell from Glenair, manufactured to MIL-DTL-38999 military standard. It features a green color and cadmium plating. The backshell is made of aluminum and has a shielded design for electromagnetic interference protection. It is designed for use with connectors and interconnects in harsh environments.
Checking distributor stock and pricing after the page loads.
Glenair M85049/3616W04 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.