This aluminum backshell is made from anodized aluminum and features a black color. It has a shell size of 11 and is unshielded. The backshell is designed to meet the military standard MIL-DTL-38999 and is packaged in bulk. It is not RoHS compliant and is part of the SAE AS85049 series.
Glenair M85049/38-11A technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Anodized |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 11 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.