
Straight, cable-mount strain relief accessory for MIL-DTL-38999 circular connectors. Constructed from aluminum alloy with cadmium plating, this accessory is designed for unshielded applications. It operates within a temperature range of -65°C to 175°C and accommodates cable diameters up to 5.9mm. The green colored component is part of the SAE AS85049 series, specifically for shell size 11.
Glenair M85049/38-11W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 11 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38-11W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.