This 17mm aluminum backshell is designed for cable mount applications and features an anodized plating. It is constructed from aluminum and is not RoHS compliant. The backshell is part of the Military, SAE AS85049 series and meets the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/38-17A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/38-17A technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Anodized |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 17 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38-17A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.