
Straight, cable-mount strain relief accessory for MIL-DTL-38999 circular connectors. Features an aluminum alloy construction with cadmium plating, designed for shell size 17. Accommodates wire/cable diameters up to 15.6mm. This unshielded accessory is part of the Military, SAE AS85049 series and is packaged in bulk.
Glenair M85049/38-17W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 17 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38-17W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.