
This 21mm aluminum backshell is made of aluminum with a green color and cadmium plating. It is designed for use with cable and is unshielded. The backshell meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. It is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Glenair M85049/38-21W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 21 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 17.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.