
This is a 25mm aluminum circular connector with a green color and cadmium plating. It is designed for cable mount and is not shielded. The connector meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series.
Glenair M85049/38-25W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Contact Plating | Cadmium |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 25 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38-25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
