
Straight, cable-mount connector accessory designed for MIL-DTL-38999 circular connectors. Features an aluminum shell with cadmium plating, suitable for operating temperatures from -65°C to 175°C. Accommodates wire/cable diameters up to 5.9mm and is specified for shell size 9 within the SAE AS85049 series.
Glenair M85049/38-9W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Contact Plating | Cadmium |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 9 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38-9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
