This aluminum cable mount backshell is made from aluminum with a silver finish and electroless nickel plating. It has a straight orientation and an outside diameter of 1.279inch. The backshell is unshielded and compliant with the MIL-DTL-38999 military standard. It is available in a single unit quantity and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/38S15N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/38S15N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.279inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 15 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38S15N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.