This aluminum cable mount circular connector is designed to meet the MIL-DTL-38999 military standard. It features a silver finish and electroless nickel plating. The connector has a straight orientation and an outside diameter of 1.406inch. It is available in a bulk packaging configuration and is compliant with RoHS regulations. The connector is part of the SAE AS85049 series and is used in military applications.
Sign in to ask questions about the Glenair M85049/38S17N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/38S17N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.406inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 17 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/38S17N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.