
This 19mm aluminum circular connector features a silver finish and electroless nickel plating. It is designed for cable mount applications and is unshielded. The connector meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. It has an outside diameter of 1.516 inches and a wire/cable diameter of 16.1mm.
Glenair M85049/38S19N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Outside Diameter | 1.516inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 19 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 16.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/38S19N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.