
This is a military-grade circular connector with a 21mm aluminum shell, unshielded, and nickel plated. It is compliant with RoHS regulations. The connector is made of aluminum and has a silver color. It is available in bulk packaging and meets the military standard MIL-DTL-38999.
Glenair M85049/38S21N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.642inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/38S21N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
