This is a cable mount circular connector with a 23 shell size and unshielded design, made from aluminum with a silver finish. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The connector is packaged in bulk and has a nickel and electroless nickel plating. It is available in a single unit quantity and has a straight orientation with an outside diameter of 1.768 inches.
Sign in to ask questions about the Glenair M85049/38S23N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/38S23N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.768inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/38S23N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.