
Backshell Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.768inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 23 |
| Shielding | Unshielded |
| RoHS | Not Compliant |