This aluminum cable mount backshell is made from silver-plated electroless nickel material and has an outside diameter of 1.889inch. It is designed to meet the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The backshell is unshielded and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/38S25N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/38S25N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.889inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 25 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/38S25N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.