
Backshell Right Angle Non Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 11
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Contact Plating | Cadmium |
| Length | 30.5mm |
| Military Standard | MIL-DTL-38999 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 11 |
| Wire/Cable Diameter | 5.9mm |
| RoHS | Not Compliant |