
Backshells Non Self Locking Strain Relief Right Angle Aluminum Nickel
Checking distributor stock and pricing after the page loads.
Glenair M85049/39-15W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Contact Plating | Cadmium |
| Length | 36.8mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 15 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.6mm |
| RoHS | Not Compliant |