This aluminum backshell is designed for use with cable connectors, featuring a 9mm shell size and unshielded construction. It is made from aluminum material and has a cadmium plating. The backshell is not RoHS compliant and is not Reach SVHC compliant. It is part of the SAE AS85049 series and meets the MIL-DTL-38999 military standard. The backshell is supplied individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/39-9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/39-9W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Contact Plating | Cadmium |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 9 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/39-9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.