The M85049/39S15W is a right angle cable mount connector with an outside diameter of 1.279inch, constructed from aluminum material and plated with cadmium. It conforms to the MIL-DTL-38999 military standard and is available in a bulk packaging configuration. The connector is not RoHS compliant and features an unshielded design. It is part of the SAE AS85049 and Military series, with a shell size of 15 and a length of 36.8mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Green |
| Length | 36.8mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Right Angle |
| Outside Diameter | 1.279inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 15 |
| Shielding | Unshielded |
| RoHS | Not Compliant |