Glenair M85049/39S25W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Length | 53.3mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Right Angle |
| Outside Diameter | 1.889inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 25 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/39S25W to view detailed technical specifications.
No datasheet is available for this part.