This right angle backshell is made of aluminum and has a wire/cable diameter of 11.6mm. It is compliant with the military standard MIL-DTL-38999. The backshell is packaged individually and is not RoHS or Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Contact Plating | Cadmium |
| Military Standard | MIL-DTL-38999 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 14 |
| Wire/Cable Diameter | 11.6mm |
| RoHS | Not Compliant |