
This aluminum backshell is designed for use with connectors and interconnects, featuring a green color and outside diameter of 1.41inch. It is constructed from aluminum with a cadmium plating and is unshielded. The backshell meets the military standard MIL-DTL-38999 and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Green |
| Contact Plating | Cadmium |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Outside Diameter | 1.41inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 16 |
| Shielding | Unshielded |
| RoHS | Not Compliant |