Strain Relief Backshell 90° 18/19 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Contact Plating | Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 18 |
| RoHS | Not Compliant |