
The M85049/47W24 is an aluminum backshell with a right angle orientation and cadmium plating. It meets the military standard MIL-DTL-38999 and is available in bulk packaging. The backshell is made of aluminum and has a shell size of 24. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Contact Plating | Cadmium |
| Military Standard | MIL-DTL-38999 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 24 |
| RoHS | Not Compliant |