Strain Relief Backshell 180° 8 Shell Size Clear Cadmium Over Electroless Nickel Aluminum
Checking distributor stock and pricing after the page loads.
| Angular Function | 180° |
| Shell Size | 8 |
| Body Plating | Clear Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |