
This 10mm aluminum cable mount backshell is made of aluminum with a silver finish and nickel plating. It is unshielded and compliant with the RoHS directive. The backshell meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. It is available in bulk packaging and has a wire/cable diameter of 5.9mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Silver |
| Contact Plating | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 10 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.9mm |
| RoHS | Compliant |