
The M85049/49-2-10W is an aluminum backshell from Glenair, designed for cable mounting with a straight orientation. It features a cadmium plating and is part of the Military, SAE AS85049 series. The backshell is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| RoHS | Not Compliant |