
This aluminum backshell is made of silver-colored material and features a nickel-plated contact. It is designed for use with cable and has a straight orientation. The backshell is compliant with the RoHS directive and is packaged in bulk. It is part of the SAE AS85049 series and meets the requirements of MIL-DTL-38999.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Silver |
| Contact Plating | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 14 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.6mm |
| RoHS | Compliant |
