
This aluminum backshell is designed for use with connectors and interconnects, featuring a green color and cadmium plating. It meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. The backshell is unshielded and has a shell size of 14, with a cable diameter of 11.6mm. It is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/49-2-14W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/49-2-14W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Contact Plating | Cadmium |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 14 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/49-2-14W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.