
This 18mm aluminum cable connector features a straight orientation and unshielded design. It is plated with cadmium and made from aluminum material. The connector meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. It is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/49-2-18W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/49-2-18W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Contact Plating | Cadmium |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 18 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/49-2-18W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.