
Strain Relief Backshell 180° 20 Shell Size Electroless Nickel Aluminum
Checking distributor stock and pricing after the page loads.
Glenair M85049/49-2-20N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Housing Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 17.7mm |
| RoHS | Compliant |
No datasheet is available for this part.