
This is a 20mm military circular connector with an aluminum housing and green color. It is unshielded and features cadmium plating. The connector is designed to meet the MIL-DTL-38999 standard and is part of the SAE AS85049 series. It is available in a single unit quantity and has a wire/cable diameter of 17.7mm.
Glenair M85049/49-2-20W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Housing Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 20 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 17.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/49-2-20W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.